GA0010280000G

Amphenol Anytek
523-GA0010280000G
GA0010280000G

Mfr.:

Description:
Pluggable Terminal Blocks 2P spring & buckle fixing type TB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,611 € 6,11 €
0,524 € 13,10 €
0,47 € 23,50 €
0,461 € 46,10 €
0,392 € 98,00 €
0,372 € 186,00 €
0,333 € 333,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Pin-Plugs Pluggable
2 Position
Plug-in
Spring Clamp
7 A
300 V
24 AWG
18 AWG
24 AWG to 18 AWG
Gray
GA001+GW
Bulk
Brand: Amphenol Anytek
Contact Material: Phosphor Bronze
Flammability Rating: UL94 V-0
Housing Material: Polyamide (PA)
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GA Building Automation PCB Connectors

Amphenol Anytek GA Building Automation PCB Connectors offer a cost-effective and user-friendly wiring solution for building automation applications, including smart thermostats, room sensors, and room operating units. The lever design of these 5.0mm PCB connectors supports solid, flexible, and stranded wires, increasing wiring efficiency by more than 70% compared to screw-type connections. The Amphenol Anytek GA series features a buckle-fixing design that securely locks the connector onto the lower housing. Male pin headers in the upper housing ensure a reliable PCB contact. The series supports conductor cross-sections of up to 2.5mm2.