AX0100300000G

Amphenol Anytek
523-AX0100300000G
AX0100300000G

Mfr.:

Description:
Enclosures, Boxes & Cases Waterproof Box (41*28*19),Orange Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
4,02 € 20,10 €
3,64 € 36,40 €
3,25 € 81,25 €
3,05 € 106,75 €
2,86 € 300,30 €
2,67 € 747,60 €
2,59 € 1.359,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Waterproof
Orange
41 mm
56.8 mm
9.5 mm
Brand: Amphenol Anytek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Waterproof
Housing Colour: Orange
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 35
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99