APTS163SDGY00G

Amphenol Anytek
523-APTS163SDGY00G
APTS163SDGY00G

Mfr.:

Description:
DIN Rail Terminal Blocks APT 16mm2/1-2 Feed-through terminal blockSingle layer , 1in-2out Grey

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN Rail Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Feed Through Terminal Block
76 A
1 kV
Spring
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail
20 AWG
10 AWG
100.24 mm
52.62 mm
12.15 mm
APT
Brand: Amphenol Anytek
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Product Type: DIN Rail Terminal Blocks
Subcategory: Industrial Terminal Blocks
Wire Gauge Range: 20 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APT Terminal Blocks & Accessories

Amphenol Anytek APT Terminal Blocks and Accessories are designed for quick and easy installation. These blocks are made from high-quality materials, providing excellent mechanical strength and electrical insulation. The APT terminal blocks use spring connection technology for reliable and efficient electrical connections. These blocks are ideal for power grids, mechanical, automation, construction, and transportation requirements.