APTD152PEYG00G

Amphenol Anytek
523-APTD152PEYG00G
APTD152PEYG00G

Mfr.:

Description:
DIN Rail Terminal Blocks APT 1.5mm2/2*2 PE YG Ground terminalDouble layer , 1in-1out/each layer Yellow-Green

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN Rail Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ground Terminal Block
Spring
Green, Yellow
Polyamide (PA)
UL 94 V-0
DIN Rail
26 AWG
14 AWG
65.4 mm
41.09 mm
3.5 mm
APT
Brand: Amphenol Anytek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: DIN Rail Terminal Blocks
Subcategory: Industrial Terminal Blocks
Wire Gauge Range: 26 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99