APR211A066000E00G

Amphenol Anytek
523-APR211A06600E00G
APR211A066000E00G

Mfr.:

Description:
Solid State Relays - PCB Mount Mount Type : DIPLoad Type : AC & DCContact Type : 1 form ALoad Voltage : 60VPin out : 6 PINPackage : Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,94 € 19,40 €
1,85 € 185,00 €
1,70 € 425,00 €
1,62 € 810,00 €
1,53 € 1.530,00 €
1,30 € 3.250,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solid State Relays - PCB Mount
RoHS:  
Through Hole
550 mA
60 VAC
DIP-6
- 40 C
+ 85 C
8.8 mm (0.346 in)
6.4 mm (0.252 in)
3.4 mm (0.134 in)
APR
Brand: Amphenol Anytek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 3.75 kVAC
Product: MOS Relays
Product Type: SSR - Solid State Relays
Subcategory: Relays
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

APR MOS Relays

Amphenol Anytek APR MOS Relays are available in DIP, SMD, and SOP types with 4-, 6-, and 8-pin options. APR relays have no EMI/RFI generation and feature low drive power requirements, making them TTL/CMOS compatible. These relays offer high reliability, low on-state resistance, high isolation voltage, no moving parts, and are machine insertable or wave solderable. Amphenol Anytek APR MOS Relays are suitable for various applications, such as telecommunications, instrumentation, security, medical equipment, and industrial control.