AMT0440020DB0000G

Amphenol Anytek
523-AMT0440020DB000G
AMT0440020DB0000G

Mfr.:

Description:
Terminals Current (A) : 40AScrew : M4Torque : 13 lbf.in BrassTerminal Part+Steel Nut (plating : matte tin)Pin out : 4PINMount Type : DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.832

Stock:
4.832 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,275 € 2,75 €
0,233 € 5,83 €
0,218 € 21,80 €
0,191 € 47,75 €
0,181 € 181,00 €
0,175 € 437,50 €
0,162 € 810,00 €
0,149 € 1.490,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
RoHS:  
Terminals
Stamped
Through Hole
PCB Mount
Tin
Copper Alloy
AMT
Brand: Amphenol Anytek
Current Rating: 40 A
Product Type: Terminals
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMT Conductive Brackets

Amphenol Anytek AMT Conductive Brackets are copper-alloy terminals designed to connect electronic devices to circuit boards and other electronic components. The brackets' copper material offers increased electrical conductivity, which makes the brackets highly stable and reliable. The Amphenol Anytek AMT Conductive Brackets feature a corrosion-resistant matte tin plating with 2-pin, 4-pin, 6-pin, and 8-pin feet options available. The AMT series functions on a 35A to 200A current range and meets M3, M4, M5, M6, and M8 screw specifications. The conductive brackets are ideal for industrial controls, new/stored energy, electric vehicle (EV) chargers, photovoltaics, and power supply applications.