AM4C10SCLD02400G

Amphenol Anytek
523-AM4C10SCLD02400G
AM4C10SCLD02400G

Mfr.:

Description:
Plug-in Relays Industrial General-Purpose RelayContact Form : 4PDTContact Point Load : 10ATerminal Type : Standard Socket Plug-inCase Type : Standard shell LED IndicatorDC:24 VDC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3.510,00 €
3,43 € 8.575,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Plug-in Relays
Industrial Relay
Flag Industrial Relay
24 VDC
4PDT
Quick Connect
PCB Mount
28 VDC, 277 VAC
650 Ohms
10 A
Silver Tin
AM
Brand: Amphenol Anytek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 36 mm
Length: 28 mm
Product Type: Industrial Relays
Subcategory: Relays
Width: 21.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
AMPHENOL