AM4C05PCM4LA22000G

Amphenol Anytek
523-AM4C05PCM4LA220G
AM4C05PCM4LA22000G

Mfr.:

Description:
Industrial Relays Industrial General-Purpose RelayContact Form : 4PDTContact Point Load : 5ATerminal Type : Mounted on PCBCase Type : Standard shell Manual Test ButtonRotary Button With Self-locking FunctionLED IndicatorAC:220 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4.110,00 €
3,77 € 9.425,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Industrial Relays
PCB Mount
Industrial Relays
Flag Industrial Relay
Solder Pin
4PDT
5 A
Solder Pin
220 VAC
28 VDC, 277 VAC
Silver Tin
AM
28 mm
21.5 mm
36 mm
Brand: Amphenol Anytek
Current Rating: 5 A
Product Type: Industrial Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial General Purpose Relays

Amphenol Anytek Industrial General Purpose Relays feature various load specifications and multiple contact forms: 2C and 4C. The relays provide a built-in mechanism that displays relay action status and an LED indicator to display "on" or "off" status. The Amphenol Anytek Industrial General Purpose Relays also offer a rotary button, which can be manually operated and is suitable for debugging personnel testing the circuit. The relays are ideal for various industrial applications, including machine tool manufacturing, industrial automation, railway transportation, power control, and factory automation equipment.