AM2C05SCLD02400G

Amphenol Anytek
523-AM2C05SCLD02400G
AM2C05SCLD02400G

Mfr.:

Description:
Plug-in Relays Industrial General-Purpose RelayContact Form : DPDT Contact Point Load : 5ATerminal Type : Standard Socket Plug-inCase Type : Standard shell LED IndicatorDC:24 VDC

In Stock: 200

Stock:
200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
4,51 € 45,10 €
4,30 € 107,50 €
4,15 € 207,50 €
4,01 € 401,00 €
3,79 € 947,50 €
3,60 € 1.800,00 €
3,10 € 3.100,00 €
3,03 € 7.575,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Plug-in Relays
Industrial Relays
Flag Industrial Relay
24 VDC
DPDT
5 A
Quick Connect
PCB Mount
28 VDC, 277 VAC
650 Ohms
Silver Nickel (AgNi)
AM
Brand: Amphenol Anytek
Height: 36 mm
Length: 28 mm
Product Type: Industrial Relays
Subcategory: Relays
Width: 21.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMPHENOL