AM2C05SCLA22000G

Amphenol Anytek
523-AM2C05SCLA22000G
AM2C05SCLA22000G

Mfr.:

Description:
Plug-in Relays Industrial General-Purpose RelayContact Form : DPDT Contact Point Load : 5ATerminal Type : Standard Socket Plug-inCase Type : Standard shell LED IndicatorAC:220 VAC

In Stock: 197

Stock:
197 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €
4,59 € 45,90 €
4,39 € 109,75 €
4,23 € 211,50 €
4,09 € 409,00 €
3,76 € 940,00 €
3,58 € 1.790,00 €
3,16 € 3.160,00 €
3,09 € 7.725,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Plug-in Relays
Industrial Relay
Flag Industrial Relay
220 VAC
DPDT
5 A
Quick Connect
PCB Mount
28 VDC, 277 VAC
15 kOhms
Silver Nickel (AgNi)
AM
Brand: Amphenol Anytek
Height: 36 mm
Length: 28 mm
Product Type: Industrial Relays
Subcategory: Relays
Width: 21.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMPHENOL