AL4C12PCLD02400G

Amphenol Anytek
523-AL4C12PCLD02400G
AL4C12PCLD02400G

Mfr.:

Description:
Industrial Relays Industrial General-Purpose RelayContact Form : 4PDTContact Point Load : 12ATerminal Type : Mounted on PCBCase Type : Standard shell LED IndicatorDC:24 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,75 € 5.750,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Industrial Relays
PCB Mount
Industrial Relay
Flag Industrial Relay
Solder Pin
4PDT
12 A
Solder Pin
Non-Latching
24 VDC
388 Ohms
28 VDC, 277 VAC
Silver Tin
AL
41 mm
27.8 mm
35 mm
Brand: Amphenol Anytek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 12 A
Power Consumption: 1.5 W to 1.65 W
Product Type: Industrial Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089