AL2C10SCLA22000G

Amphenol Anytek
523-AL2C10SCLA22000G
AL2C10SCLA22000G

Mfr.:

Description:
Industrial Relays Industrial General-Purpose RelayContact Form : DPDT Contact Point Load : 10ATerminal Type : Standard Socket Plug-inCase Type : Standard shell LED IndicatorAC:220 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6,06 €
5,40 € 54,00 €
5,16 € 129,00 €
4,98 € 249,00 €
4,81 € 481,00 €
4,45 € 1.112,50 €
4,23 € 2.115,00 €
4,02 € 4.020,00 €
3,68 € 9.200,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Industrial Relays
PCB Mount
Industrial Relays
Flag Industrial Relay
Push-In
DPDT
Quick Connect
Non-Latching
220 VAC
15 kOhms
28 VDC, 277 VAC
Silver Tin
AL
28 mm
21.5 mm
36 mm
Brand: Amphenol Anytek
Current Rating: 10 A
Power Consumption: 1.2 VA
Product Type: Industrial Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial General Purpose Relays

Amphenol Anytek Industrial General Purpose Relays feature various load specifications and multiple contact forms: 2C and 4C. The relays provide a built-in mechanism that displays relay action status and an LED indicator to display "on" or "off" status. The Amphenol Anytek Industrial General Purpose Relays also offer a rotary button, which can be manually operated and is suitable for debugging personnel testing the circuit. The relays are ideal for various industrial applications, including machine tool manufacturing, industrial automation, railway transportation, power control, and factory automation equipment.