20020108-G041A01LF

Amphenol Anytek
649-2020108G041A01LF
20020108-G041A01LF

Mfr.:

Description:
Pluggable Terminal Blocks 20020108-G041A01LF-500 TB PLG SKT STR W/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.260

Stock:
1.260 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,803 € 8,03 €
0,688 € 17,20 €
0,618 € 30,90 €
0,605 € 60,50 €
0,515 € 128,75 €
0,488 € 244,00 €
0,437 € 419,52 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
4 Position
5 mm
Through Hole
12 A
300 V
Bulk
Brand: Amphenol Anytek
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 320
Subcategory: Terminal Blocks
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.