20020012-G041B01LF

Amphenol Anytek
649-202012G041B01LF
20020012-G041B01LF

Mfr.:

Description:
Pluggable Terminal Blocks 20020012-G041B01LF-500 TB PLG PLUG STR W/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.258

Stock:
1.258 Can Dispatch Immediately
Quantities greater than 1258 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,81 € 18,10 €
1,58 € 39,50 €
1,39 € 69,50 €
1,21 € 114,95 €
1,16 € 330,60 €
1,09 € 621,30 €
1,03 € 1.076,35 €
0,955 € 2.449,58 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
4 Position
5 mm
Screw
Screw
Cable Mounts
10 A
300 V
22 AWG
12 AWG
Bulk
Brand: Amphenol Anytek
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 95
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.