20020010-H061B01LF

Amphenol Anytek
649-202010H061B01LF
20020010-H061B01LF

Mfr.:

Description:
Pluggable Terminal Blocks 20020010-H061B01LF-508 TB PLG PLUG STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.118

Stock:
1.118 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,39 € 13,90 €
1,21 € 30,25 €
1,14 € 57,00 €
0,998 € 109,78 €
0,903 € 198,66 €
0,831 € 457,05 €
0,749 € 823,90 €
0,748 € 1.892,44 €

Similar Product

Amphenol Anytek TS06515B0000G
Amphenol Anytek
Pluggable Terminal Blocks TB PLU PLU HOOK/BACK

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
6 Position
5.08 mm
Screw
Screw
Cable Mounts
12 A
300 V
24 AWG
12 AWG
Bulk
Brand: Amphenol Anytek
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 110
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.