20020007-H021B01LF

Amphenol Anytek
649-202007H021B01LF
20020007-H021B01LF

Mfr.:

Description:
Pluggable Terminal Blocks 2P PLUGGABLE PLUG FLANGE, 5.08mm PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164
Can Dispatch Immediately
On Order:
2.450
Expected 8/4/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,656 € 6,56 €
0,562 € 14,05 €
0,505 € 25,25 €
0,495 € 49,50 €
0,421 € 105,25 €
0,399 € 139,65 €
0,357 € 374,85 €

Similar Product

Amphenol Anytek TJ0251530000G
Amphenol Anytek
Pluggable Terminal Blocks TB PLU PLU DWON/SIDE

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
2 Position
5.08 mm
Screw
Screw
Cable Mounts
20 A
300 V
24 AWG
12 AWG
Green
Bulk
Brand: Amphenol Anytek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 350
Subcategory: Terminal Blocks
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99