20020003-G031B01LF

Amphenol Anytek
649-202003G031B01LF
20020003-G031B01LF

Mfr.:

Description:
Pluggable Terminal Blocks 20020003-G031B01LF-500 TB PLG PLUG 180 W/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,894 € 8,94 €
0,779 € 19,48 €
0,707 € 35,35 €
0,703 € 70,30 €
0,593 € 118,60 €
0,562 € 337,20 €
0,50 € 500,00 €

Similar Product

Amphenol Anytek TJ0371570000G
Amphenol Anytek
Pluggable Terminal Blocks 500 TB PLU PLU WF UP

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
3 Position
5 mm
Screw
Screw
Cable Mounts
12 A
300 V
24 AWG
12 AWG
Bulk
Brand: Amphenol Anytek
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.