MLV-030DA6AAFN

Amphenol All Sensors
683-MLV-030DA6AAFN
MLV-030DA6AAFN

Mfr.:

Description:
Board Mount Pressure Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,63 € 68,63 €
57,90 € 289,50 €
47,02 € 470,20 €
46,22 € 4.622,00 €
45,70 € 11.425,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
30 psi
Through Hole
Dual Axial Barbless
- 25 C
+ 85 C
MLV
Brand: Amphenol All Sensors
Port Size: 0.189 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLV Low-Voltage Pressure Sensors

Amphenol All Sensors MLV Low-Voltage Pressure Sensors use proprietary CoBeam2 technology to provide a high output signal at a low operating voltage. This is achieved while maintaining comparable output levels to traditional equivalent compensated millivolt sensors operating at higher voltages. The series features an improved warm-up shift while the CoBeam2 technology reduces package stress for overall long-term stability. These calibrated and compensated sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. An optional parylene coating provides protection from moisture and harsh environments. Amphenol All Sensors MLV Low-Voltage Pressure Sensors are ideal for environmental controls, HVAC, medical breathing, industrial controls, and portable / handheld equipment.