MLV-005DA6AARP

Amphenol All Sensors
683-MLV-005DA6AARP
MLV-005DA6AARP

Mfr.:

Description:
Board Mount Pressure Sensors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Absolute
5 psi
Through Hole
Dual Axial Barbless
- 25 C
+ 85 C
MLV
Brand: Amphenol All Sensors
Port Size: 0.189 in
Product Type: Board Mount Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.