ELVR-L30G-F1RT-I-NA5F

Amphenol All Sensors
683-ELVRL30G1RTINA5F
ELVR-L30G-F1RT-I-NA5F

Mfr.:

Description:
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR MINI DIG ANA, 30 INH2O GAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,24 € 75,24 €
63,47 € 317,35 €
58,99 € 589,90 €
52,06 € 1.301,50 €
50,70 € 5.070,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
30 in H2O
0.05 %
Analog
Through Hole
5 V
Dual Axial Barbless, Same Side
12 bit
SIP-4
- 20 C
+ 85 C
ELVR
Brand: Amphenol All Sensors
Operating Supply Current: 5 mA
Output Voltage: 250 mV to 4.25 V
Port Size: 2 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELVR Analog & Digital Low-Pressure Sensors

Amphenol All Sensors ELVR Analog and Digital Low-Pressure Sensors are based on proprietary dual-die CoBeam2 technology and offer analog output with a digital I2C or SPI interface. These sensors can communicate directly with microcontrollers, eliminating the need for additional A/D converters. The ELVR series features pressure ranges from 1inH2O to 30inH2O to 2.5mbar to 75mbar and a supply voltage of 3V or 5V. Amphenol All Sensors ELVR Low-Pressure Sensors are available in a wide range of miniature package options, enabling flexible and space-save PCB-mounting.