ELVR-L10D-F1RJ-I-NI5F

Amphenol All Sensors
683-ELVRL10D1RJINI5F
ELVR-L10D-F1RJ-I-NI5F

Mfr.:

Description:
Board Mount Pressure Sensors Analog and Digital Low Pressure Sensor, 10 inH2O, Dual Port Same Side, Long Non-Barbed, J-Lead, Industrial, No Coating, I2C and Analog, 5.0V, Fast Mode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential
10 in H2O
0.05 %
Digital, Analog
SMD/SMT
I2C
5 V
Dual Axial Barbless, Same Side
12 bit
SMD-8
- 20 C
+ 85 C
ELVR
Brand: Amphenol All Sensors
Operating Supply Current: 5 mA
Output Voltage: 250 mV to 4.25 V
Port Size: 2 mm
Product Type: Board Mount Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.