BLCR-L20D-U2

Amphenol All Sensors
683-BLCR-L20D-U2
BLCR-L20D-U2

Mfr.:

Description:
Board Mount Pressure Sensors 20 in H20 SMT Gage Pressure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,51 € 26,51 €
22,82 € 114,10 €
21,85 € 218,50 €
21,29 € 532,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
20 in H2O
0.5 %
Analog
SMD/SMT
Dual Axial Barbed
SMT-6
- 25 C
+ 85 C
BLCR
Brand: Amphenol All Sensors
Output Voltage: 38 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 5 V
Unit Weight: 258,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
CNHTS:
9031809090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLCR Low Voltage Pressure Sensors

Amphenol All Sensors BLCR Low Voltage Pressure Sensors are based on dual die reference technology to reduce all output offset or common mode errors. This series also utilizes proprietary CoBeam2™ technology for a reduced overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. The lower supply voltage enables an improved warm-up shift while the CoBeam2 technology lowers package stress for improved overall long-term stability. The sensor output is ratiometric to the supply voltage and is operable from 1.8 to 3.3V DC. Amphenol All Sensors BLCR Low Voltage Pressure Sensors are ideal for use with non-corrosive, non-ionic working fluids such as air and dry gases. Applications include medical instrumentation, environmental controls, and HVAC.