BLC-L30D-U2

Amphenol All Sensors
683-BLC-L30D-U2
BLC-L30D-U2

Mfr.:

Description:
Board Mount Pressure Sensors 30 in H20 SMT Gage Pressure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,75 € 17,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
30 in H2O
0.5 %
Analog
SMD/SMT
900 mV to 1.8 V
Dual Axial Barbed
SMT-6
- 25 C
+ 85 C
BLC
Brand: Amphenol All Sensors
Output Voltage: 42 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 900 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLC Basic Low Pressure Compact Sensors

Amphenol All Sensors BLC Basic Low-Pressure Compact Sensors provide a high output signal at a low operating voltage and pressure ranges of 0inH2O to 1inH2O to 0inH2O to 30inH2O, 5PSI to 150PSI, and 5PSIA to 150PSIA. The series is based on proprietary CoBeam2™ technology, which lowers the overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. Other features include 0.1% typical linearity, improved front-to-back linearity, and improved warm-up shift distribution. Amphenol All Sensors BLC Basic Low-Pressure Compact Sensors are ideally suited for medical instrumentation, environmental controls, HVAC applications, and portable or handheld devices.