5 PSI-GDIP-HGRADE-MV

Amphenol All Sensors
683-5GDIPHGRADEMV
5 PSI-GDIP-HGRADE-MV

Mfr.:

Description:
Board Mount Pressure Sensors 5psi Gauge Millivolt Out

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gauge
0 psi to 5 psi
0.5 %
Analog
Through Hole
- 25 C
+ 85 C
Brand: Amphenol All Sensors
Port Size: 0.174 in to 0.19 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.