20 INCH-D-MV

Amphenol All Sensors
683-20INCHDMV
20 INCH-D-MV

Mfr.:

Description:
Board Mount Pressure Sensors 0-20" H2O Diff 20mV 16VDC supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,14 € 94,14 €
90,76 € 453,80 €
70,04 € 700,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 in H2O to 20 in H2O
0.25 %
Analog
Screw
Dual Radial Barbed
SIP-6
- 25 C
+ 85 C
ADCX
Brand: Amphenol All Sensors
Output Voltage: 20 mV
Port Size: 0.189 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 16 V
Unit Weight: 12,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADCX Millivolt Output Pressure Sensors

Amphenol All Sensors ADCX Millivolt Output Pressure Sensors offer 0 to 0.5" H2O to 0 to 20" H2O pressure ranges and use proprietary technology to reduce output offset or common-mode errors. These sensors are calibrated and temperature-compensated to provide an accurate and stable output over a temperature range of -25°C to +85°C. Amphenol All Sensors ADCX pressure sensors feature up to a 16VDC supply voltage, and the output is ratiometric to the supply voltage. These millivolt sensors are ideal for use with non-corrosive, non-ionic working fluids such as air and dry gases. Typical applications include HVAC, medical instrumentation, and environmental controls.