15PSI-D-4V-ASCX

Amphenol All Sensors
683-15PSI-D-4V-ASCX
15PSI-D-4V-ASCX

Mfr.:

Description:
Board Mount Pressure Sensors 15PSID Diff 4.5-5.5VDC supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
1
Expected 5/29/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,71 € 86,71 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 psi to 15 psi
0.5 %
Analog
Screw
5 V
Dual Axial Barbless
- 25 C
+ 105 C
ASCX
Brand: Amphenol All Sensors
Port Size: 4.8 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 22,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASCX Amplified Medium Pressure Sensors

Amphenol All Sensors ASCX Amplified Medium Pressure Sensors feature proprietary technology that reduce errors and a sensor housing design that reduces parasitic stress and strain. A silicon enhanced structure provides a very linear output to measured pressure. Amphenol All Sensors ASCX Sensors feature a compensated temperature range of 0°C to +70°C, an operating temperature range of -25°C to +105°C, supply voltage of 4.5VDC to 5.5VDC, and output ratiometric to the supply voltage. These pressure sensors are ideal for pneumatic controls as well as medical, environmental, and HVAC instrumentation.