15 PSI-GF-HGRADE-MINI

Amphenol All Sensors
683-15PSIGFHGRADEMIN
15 PSI-GF-HGRADE-MINI

Mfr.:

Description:
Board Mount Pressure Sensors Gauge Millivolt CPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,49 € 62,49 €
49,64 € 248,20 €
43,30 € 1.082,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 psi to 15 psi
0.25 %
Analog
Through Hole
Dual Radial Barbless
CPC
- 25 C
+ 85 C
ACPC H-Grade
Brand: Amphenol All Sensors
Port Size: 0.3 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.