100 PSI-G-HGRADE-MINI

Amphenol All Sensors
683-100PSIGHGRADEMIN
100 PSI-G-HGRADE-MINI

Mfr.:

Description:
Board Mount Pressure Sensors Gauge Millivolt CPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,55 € 69,55 €
58,67 € 293,35 €
47,60 € 476,00 €
46,23 € 4.623,00 €
46,20 € 11.550,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 psi to 100 psi
Analog
Through Hole
CPC
- 25 C
+ 85 C
ACPC H-Grade
Brand: Amphenol All Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99