100 PSI-G-4V

Amphenol All Sensors
683-100PSI-G-4V
100 PSI-G-4V

Mfr.:

Description:
Board Mount Pressure Sensors Gauge Amplified A Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,87 € 127,87 €
107,86 € 539,30 €
88,74 € 887,40 €
87,08 € 8.708,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 psi to 100 psi
0.25 %
Analog
Screw
Dual Radial Barbed
A Package
- 25 C
+ 85 C
AXCA
Brand: Amphenol All Sensors
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5 V
Unit Weight: 27,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AXCA Amplified Middle Pressure Sensors

Amphenol All Sensors AXCA Amplified Middle-Pressure Sensors are based on proprietary package technology to reduce errors and improve performance and operate in a -25°C to +85°C temperature range. The sensor housing has been designed specifically to reduce package-induced parasitic stress and strain. These middle-pressure sensors provide a ratiometric 4V output with superior output characteristics. The AXCA sensors feature a silicon, micromachined, and stress concentration-enhanced structure that provides a linear output to measured pressure. Amphenol All Sensors AXCA Amplified Middle-Pressure Sensors are internally compensated using the ASIC compensation technique. Applications include medical instrumentation, environmental instrumentation, and HVAC instrumentation.