100 PSI-D-CGRADE-MV

Amphenol All Sensors
683-100PSI-DCGRADEMV
100 PSI-D-CGRADE-MV

Mfr.:

Description:
Board Mount Pressure Sensors Differential Millivolt A Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,73 € 59,73 €
45,50 € 227,50 €
41,39 € 413,90 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0.25 %
Analog
Dual Radial Barbed
A Package
- 25 C
+ 85 C
AXCX C-Grade
Brand: Amphenol All Sensors
Port Size: 0.189 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AXCX C-Grade Millivolt Output Pressure Sensors

Amphenol All Sensors AXCX C-Grade Pressure Sensors feature 0 to 0.3PSI to 0 to 100PSI pressure ranges and use a proprietary packaging technology to reduce output offset or common mode errors. These sensors provide a calibrated millivolt output with excellent output offset characteristics. The silicon, micromachined, stress-concentration enhanced structure offers a linear output to measured pressure. The calibrated and temperature-compensated sensors provide an accurate and stable output over a wide temperature range. Amphenol All Sensors AXCX C-Grade Pressure Sensors are a cost-effective variant of millivolt output pressure sensors. The output is ratiometric to the supply voltage, and operation from any DC supply voltage up to +16V is acceptable. Applications include medical instrumentation, environmental controls, and HVAC.