10 INCH-GF-HGRADE-MINI

Amphenol All Sensors
683-10INCHGFHGMINI
10 INCH-GF-HGRADE-MINI

Mfr.:

Description:
Board Mount Pressure Sensors 0-10" H2O 20mV 0.5% 16V supply 1 port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,67 € 57,67 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 in H2O to 10 in H2O
0.25 %
Analog
Through Hole
Dual Radial Barbless
SIP-4
- 25 C
+ 85 C
ACPC H-Grade
Brand: Amphenol All Sensors
Output Voltage: 20 mV
Port Size: 0.3 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
9026200090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.