10 INCH-D2DIP-MV-MINI

Amphenol All Sensors
683-10INCHD2DIPMVMIN
10 INCH-D2DIP-MV-MINI

Mfr.:

Description:
Board Mount Pressure Sensors Differential Millivolt Miniature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,75 € 105,75 €
89,20 € 446,00 €
72,58 € 725,80 €
70,95 € 7.095,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 in H2O to 10 in H2O
0.25 %
Analog
Through Hole
Dual Radial Barbed
Miniature
- 25 C
+ 85 C
MDCX
Brand: Amphenol All Sensors
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 16 V
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDCX Board-Mount Pressure Sensors

Amphenol All Sensors MDCX Board-Mount Pressure Sensors are millivolt output pressure sensors that reduce all output offset or common mode errors. These low-pressure sensors provide a calibrated millivolt output with superior output offset characteristics. The MDCX series utilizes a silicon, micromachined, stress concentration-enhanced structure to provide a linear output to measured pressure. These low-pressure sensors operate in a -25°C to +85°C temperature range. Amphenol All Sensors MDCX Board-Mount Pressure Sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Applications include medical instrumentation, environmental controls, and HVAC.