GCA06M-20A48PB

Amphenol Air LB Germany
235-GCA06M20A48PB
GCA06M-20A48PB

Mfr.:

Description:
Circular MIL Spec Connector Plug, solder, 19 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
This Product Ships FREE

Pricing (BGN)

Qty. Unit Price
Ext. Price
285,04 лв. 2 850,40 лв.
274,83 лв. 8 244,90 лв.
272,77 лв. 13 638,50 лв.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
19 Position
Pin (Male)
20A-48
Plugs
20A
Wall Mount
MIL-DTL-5015
Solder
Cable
Silver
Copper Alloy
Brand: Amphenol Air LB Germany
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Nickel
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 1.05 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99