AA95234B1-28-9SN

Amphenol Air LB Germany
235-VG95234B1289SN
AA95234B1-28-9SN

Mfr.:

Description:
Circular MIL Spec Connector Receptacle, Crimp, 12 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,77 € 2.494,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
12 Position
Socket (Female)
28-09
Receptacles
28
Box Mount
MIL-DTL-5015
Crimp
Box Mount
Silver
Copper Alloy
Brand: Amphenol Air LB Germany
Mating Style: Reverse Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VG Circular Connectors

Amphenol Air LB Germany VG Circular Connectors operate over a wide temperature range (as low as -65°C and up to +175°C) and are designed for harsh environments. The VG Circular Connectors include the GCB-B series, PT round plug connectors, and the SJT round plug connectors. The GCB-B connectors offer reverse bayonet locking (according to VG95234), high reliability, and are waterproof as well as wear- and vibration-resistant. The PT round plug connectors with bayonet locking are approved as per VG95328, MIL26482 Series I for crimp, solder, single solder, and wire-wrap contacts. An HF-sealed version is also available. Scoop-proof SJT round plug connectors with reverse bayonet locking are approved per VG96912, PAN6433-2, JN 1003.