SIMM0128PN

Amphenol Air LB France
523-SIMM0128PN
SIMM0128PN

Mfr.:

Description:
Rectangular Mil Spec Connectors MALE MODULE SIZE 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,21 € 57,21 €
49,11 € 491,10 €
46,60 € 1.165,00 €
44,84 € 2.242,00 €
42,70 € 4.270,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Modular Connectors - Push Pull
1 Position
Crimp
PCB Mount
Pin (Male)
Gold
MIL-STD-810
Straight
Brand: Amphenol Air LB France
Contact Material: Copper Alloy
Contact Size: #8
Current Rating: 80 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 25
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIM Modular Multifunctional Rectangular Connectors

Amphenol Air LB France SIM Modular Multifunctional Rectangular Connectors feature shells and modules which together create an integrated solution that supports advanced signal and power requirements. These connectors utilize overmold Technology and are flexible and simple to use during design and operation. The SIM rectangular connectors come in a metallic version for robust applications and in a composite version for weight-saving applications. These connectors conform to fire/smoke/toxicity ABD0031 and FAR 25853.