SIME0912PB

Amphenol Air LB France
523-SIME0912PB
SIME0912PB

Mfr.:

Description:
Rectangular Mil Spec Connectors Module For crimped contacts Pin With peripheral sealing 12 contacts #20 (EN3155-014 & 015) Supplied without contact Polarization B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,95 € 923,75 €
35,72 € 1.786,00 €
33,76 € 3.376,00 €
32,77 € 8.192,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
Modular Interconnect Systems
12 Position
Crimp
Pin (Male)
Gold
Straight
Brand: Amphenol Air LB France
Contact Material: Copper Alloy
Contact Size: 20
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 7.5 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 25
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99

SIM Modular Multifunctional Rectangular Connectors

Amphenol Air LB France SIM Modular Multifunctional Rectangular Connectors feature shells and modules which together create an integrated solution that supports advanced signal and power requirements. These connectors utilize overmold Technology and are flexible and simple to use during design and operation. The SIM rectangular connectors come in a metallic version for robust applications and in a composite version for weight-saving applications. These connectors conform to fire/smoke/toxicity ABD0031 and FAR 25853.