SIM2D40VC5

Amphenol Air LB France
523-SIM2D40VC5
SIM2D40VC5

Mfr.:

Description:
Rectangular Mil Spec Connectors SHIELDED METALLIC CLICKER NUT PLUG 2 MODULES GREEN KEY POLARIZING POS.5 OLIVE GREEN CADMIUM
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
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
305,07 € 3.050,70 €
294,12 € 8.823,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
Brand: Amphenol Air LB France
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 10
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
ECCN:
EAR99

SIM Modular Multifunctional Rectangular Connectors

Amphenol Air LB France SIM Modular Multifunctional Rectangular Connectors feature shells and modules which together create an integrated solution that supports advanced signal and power requirements. These connectors utilize overmold Technology and are flexible and simple to use during design and operation. The SIM rectangular connectors come in a metallic version for robust applications and in a composite version for weight-saving applications. These connectors conform to fire/smoke/toxicity ABD0031 and FAR 25853.