CC5516B12L

Amphenol Air LB France
523-CC5516B12L
CC5516B12L

Mfr.:

Description:
Cable Mounting & Accessories Clamp sz 12 Light Cable Clamps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:
821 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,86 € 28,60 €
2,67 € 66,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Screw
Thermoplastic (TP)
Gray
11 mm
13.1 mm
Brand: Amphenol Air LB France
Family: Cable Clamp
For Use With: Cable Bundle or Hydraulic Pipes
Height: 16.8 mm
Inside Diameter: 5.2 mm
Product: Cable Clamps
Secondary Colour: Red
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC5516 Light Cable Clamps

Amphenol Air LB France CC5516 Light Cable Clamps are designed to keep cable harnesses or hydraulic pipes securely maintained on a structure. An integrated prelocking system allows the repositioning of the clamp on the harness. The screw (not supplied) locks and fixes the clamp on the structure in one operation. Available in ten sizes, the CC5516 Light clamps are for bundles or pipe diameters ranging from 5mm to 25.4mm. The shock and vibration absorbing clamps provide protection from pinching, crushing, or mechanical wear. The Amphenol Air LB France CC5516 Light Cable Clamps are suited for harsh environments and temperatures up to +225°C.