110720060

Amphenol Air LB France
523-110720060
110720060

Mfr.:

Description:
Mounting Fixings MOUNT BRACKET #20

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Mounting Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Mounting Brackets
Bracket
Steel
48 mm
Brand: Amphenol Air LB France
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Mounting Hardware
Factory Pack Quantity: 100
Subcategory: Hardware
Width: 11.5 mm
Unit Weight: 3,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
7326909000
CAHTS:
8536690010
USHTS:
7326908688
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99