00111915802

Amphenol Air LB France
523-00111915802
00111915802

Mfr.:

Description:
Relay Sockets & Fixings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Relay Sockets & Fixings
RoHS:  
Brand: Amphenol Air LB France
Product Type: Relay Sockets & Hardware
Subcategory: Relays
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1100 Quick Junction Modules

Amphenol Air LB France 1100 Quick Junction Modules are designed for signal and low current distribution where sealing, space and weight-saving are prime requirements. These modules are mounted on metallic tracks and are available from 6 contacts size 12 up to 21 contacts size 22 in different contact configurations. The 1100 quick junction modules also come in hybrid or ground versions and PCB or component carrier versions. These modules utilize overmold technology that offers IP66/IP68 and IP69K sealing performance. The 1100 quick junction modules feature military and commercial aerospace specifications and fire/smoke/toxicity conform to ABD0031 and FAR 25853. These modules are ideally used in commercial aerospace, military aerospace, helicopter, UAV, armored vehicles, submarines, and military ships.