ZZY-R-1014-04PD

Amphenol Aerospace
654-ZZY-R-1014-04PD
ZZY-R-1014-04PD

Mfr.:

Description:
Circular MIL Spec Connector PYLE MIL-C-26500 MS STAINLESS ASSEMBLIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.104,89 € 1.104,89 €
1.005,00 € 10.050,00 €
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
4 Position
Pin (Male)
14-04
Plugs
14
Straight
MIL-DTL-26500
Crimp
Cable
Gold
Copper Alloy
26500
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Stainless Steel
Shell Plating: Passivated
Subcategory: Circular Connectors
Tradename: 38999
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

MIL-DTL-26500 Pyle® Connectors

Amphenol Aerospace MIL-DTL-26500 Pyle® Connectors are designed to meet MIL-DTL-26500 specifications and serve in avionics, missile systems, and aircraft applications. These are medium-sized connectors with a rugged design, lightweight construction, and continuously dependable performance. MIL-DTL-26500 connectors are available in aluminum or stainless steel shells with bayonet or threaded coupling. Amphenol Aerospace MIL-DTL-26500 Pyle Connectors meet Boeing specifications and are suitable for military and commercial aviation and high-temperature applications.