VJ773-10001

Amphenol Aerospace
654-VJ773-10001
VJ773-10001

Mfr.:

Description:
High Speed/Modular Connectors Viper 3U Backplane Kit Variant A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Receptacles
360 Position
9 Row
Solder Pin
Nickel
Viper
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tradename: Viper
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol VIPER® High Speed, High Density Connectors

Amphenol Backplane Systems introduces VIPER®, a powerful new shielded, high-density, high-speed press-fit backplane and daughtercard interconnect platform, providing 63 differential signals per linear inch. VIPER was designed to meet the demanding requirements of current and next-generation rugged military, aerospace, and industrial applications. The VIPER connector platform offers the ability to scale from 80 Mbps to over 10 Gbps while retaining the same VITA 46 backplane slot pitch at 20.3mm to 25.4mm. The new backplane signal contacts incorporate a highly reliable 4-points-of-contact beam design. The daughtercard and backplane contacts are stamped using Olin's high quality C7025 cooper alloy and plated using nickel underplate with 50 microinches of gold on all mating surfaces. Amphenol offers multiple variations, including RF and fiber optic modules into the VIPER assembly providing design options for both standard for custom configurations.
Learn More