RVPX-P16DM2

Amphenol Aerospace
654-RVPX-P16DM2
RVPX-P16DM2

Mfr.:

Description:
High Speed/Modular Connectors Ruggedized VITA 46

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
214
Expected 5/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,24 € 101,24 €
100,87 € 1.008,70 €
99,71 € 2.492,75 €
92,74 € 4.637,00 €
90,13 € 9.013,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Connector Modules
16 Position
1 Row
1.8 mm
Press Fit
Gold
Board Level
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Current Rating: 1.5 A
Housing Material: Thermoplastic (TP)
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Unit Weight: 24,342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

R-VPX Ruggedized High-Speed Connectors

Amphenol Aerospace R-VPX Ruggedized High-Speed Board-to-Board Connectors are capable of data rates in excess of 10Gbps. The Connectors feature PCB wafer construction with customised wafer-loading patterns and offer modularity and flexibility. These next-generation backplane Connectors are designed and qualified for data rates in excess of 32Gb/s and meet the performance requirements of VITA 46 and 47. They are qualified to VITA 46 for Open VPX applications.  The series is intermateable with existing VITA 46 backplane Connectors. Amphenol Aerospace R-VPX Connectors are ideal for military applications in harsh environments.