RVPX-P08VM1

Amphenol Aerospace
654-RVPX-P08VM1
RVPX-P08VM1

Mfr.:

Description:
High Speed/Modular Connectors Daughtercard, 8 Posi Module, 50 Gold, Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Connector Modules
8 Position
1 Row
1.8 mm
Solder Pin
Gold
Board Level
Brand: Amphenol Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Housing Colour: Black
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

R-VPX Ruggedized High-Speed Connectors

Amphenol Aerospace R-VPX Ruggedized High-Speed Board-to-Board Connectors are capable of data rates in excess of 10Gbps. The Connectors feature PCB wafer construction with customised wafer-loading patterns and offer modularity and flexibility. These next-generation backplane Connectors are designed and qualified for data rates in excess of 32Gb/s and meet the performance requirements of VITA 46 and 47. They are qualified to VITA 46 for Open VPX applications.  The series is intermateable with existing VITA 46 backplane Connectors. Amphenol Aerospace R-VPX Connectors are ideal for military applications in harsh environments.