RVPX-HMD-8

Amphenol Aerospace
654-RVPX-HMD-8
RVPX-HMD-8

Mfr.:

Description:
High Speed/Modular Connectors Hardware, Die Cast G uide Socket, 315 Key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,90 € 14,90 €
12,89 € 128,90 €
11,66 € 291,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Accessories
Guide Module
Board Level
Brand: Amphenol Aerospace
Current Rating: 1.5 A
Housing Colour: Black
Product Type: High Speed / Modular Connectors
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

R-VPX Ruggedized High-Speed Connectors

Amphenol Aerospace R-VPX Ruggedized High-Speed Board-to-Board Connectors are capable of data rates in excess of 10Gbps. The Connectors feature PCB wafer construction with customised wafer-loading patterns and offer modularity and flexibility. These next-generation backplane Connectors are designed and qualified for data rates in excess of 32Gb/s and meet the performance requirements of VITA 46 and 47. They are qualified to VITA 46 for Open VPX applications.  The series is intermateable with existing VITA 46 backplane Connectors. Amphenol Aerospace R-VPX Connectors are ideal for military applications in harsh environments.