RSRRA221006

Amphenol Aerospace
654-RSRRA221006
RSRRA221006

Mfr.:

Description:
I/O Connectors 22P R/A RECEPTACLE PCB .100 Stickout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS: N
Connectors
Female
22 Position
Gold
Through Hole
Solder Pin
Right Angle
Board Level
Brand: Amphenol Aerospace
Number of Ports: 2 Port
Product Type: I/O Connectors
Subcategory: I/O Connectors
Type: SATA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Solutions

Amphenol Aerospace High-Speed Solutions feature connector and cable solutions for both high-speed copper and fiber-optic applications. Amphenol Aerospace high-speed fiber-optic interconnects are designed for use in harsh environments in military and aerospace applications. Amphenol Aerospace high-speed/high-frequency copper interconnects provide high-speed transmission and operate in high-frequency conditions. Amphenol Aerospace also provides a large array of high-speed cable assemblies with high-speed Quadrax and differential Twinax contacts, as well as coax and concentric Twinax contacts.

Rugged R-SATA Connectors

Amphenol Aerospace Rugged R-SATA Connectors support SATA 3.0 protocol, delivering 6.25Gb/s data rates and higher. This series is suitable as the primary internal storage interconnect for desktop and mobile PCs, connecting the system to peripherals such as hard drives, solid-state drives, optical drives, and removable magnetic media drives. These connectors utilize a micro-hyperboloid contact system, which offers low insertion and extraction forces, high durability counts, and resists shock, vibration, and fretting corrosion. Amphenol Aerospace Rugged R-SATA Connectors are designed for harsh environments and rugged storage applications. They are suitable for a range of military applications, including data recorders, avionics, ruggedized mobile systems, and digital maps utilized on military platforms, including fighter aircraft, unmanned aerial vehicles, helicopters, mobile man-pack, and ground vehicles.