PKB06RWC36-5R

Amphenol Aerospace
654-PKB06RWC36-5R
PKB06RWC36-5R

Mfr.:

Description:
Circular MIL Spec Connector 4 Contact Size 0 Radsok Socket Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
4 Position
Socket (Female)
36-05
Plugs
36
Straight
MIL-DTL-5015
Crimp
Cable
250 A
Gold
Copper Alloy
Power
Brand: Amphenol Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Power Connectors

Amphenol Aerospace High-Power Connectors are designed with advanced RADSOK® contact technology and new contact termination methods. These connectors utilise Matrix 5015 and GT-5015 connector interfaces and tooled insert arrangements for high-power applications. The high-power connectors feature threaded or bayonet coupling, standard interfaces for utilising existing cabling design and gold-plated contacts for higher performance. These connectors are available in wall-mount receptacle, box-mount receptacle, straight plug with rear access, straight plug, jam nut, and self-locking plug shell types. The various contact styles of the high-power connectors include male thread termination, female thread termination, crimp, PC tail, and bus-bar.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.