PC2-028P(764)

Amphenol Aerospace
654-PC2-028P(764)
PC2-028P(764)

Mfr.:

Description:
Rectangular Mil Spec Connectors PC BRUSH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
464,22 € 1.856,88 €
422,26 € 4.222,60 €
407,12 € 10.178,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
Card Edge Connectors
MIL-DTL-55302
Board Level
Brand: Amphenol Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: 55302
Part # Aliases: 10-503982-028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Brush 55302 Connectors

Amphenol Aerospace Low Mating Force (LMF) Rectangular Brush 55302 Connectors feature bristle brush contacts that meet the requirements of MIL-DTL-55302. They provide high density in tighter spacing, low mating / unmating forces, proven durability, and long contact life. The connectors feature square grid contact spacing with 2-, 3-, and 4-row contact arrangements with 10 to 100 contacts per row in one contact per row increments. A variety of termination types, lengths, and plating are available. Amphenol Aerospace LMF Rectangular Brush 55302 Connectors are ideally suited for use in medical equipment, IC chip testers, telecommunications, military and commercial aviation, military ground vehicles, and GPS systems.