MS3470A14-5P

Amphenol Aerospace
654-MS3470A14-5P
MS3470A14-5P

Mfr.:

Description:
Circular MIL Spec Connector MB 5C 5#16 WALL MNT PIN RECEPT W/ FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,99 € 1.299,50 €
25,13 € 2.513,00 €
23,74 € 5.935,00 €
23,05 € 11.525,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
5 Position
Pin (Male)
14-05
Receptacles
14
Wall Mount
MIL-DTL-26482 II
Crimp
Panel
13 A
Gold
Copper Alloy
Mil-26482
Brand: Amphenol Aerospace
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 26482
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL-26482 Series II Circular Connectors

Amphenol MIL-DTL-26482 Series II Matrix® Circular Connectors are compliant with the MIL-DTL-26482 standard for harsh environments. These connectors feature an environmentally resistant design, rear insertable / releasable contacts to protect the front of the connector, and contacts rated to SAE AS39029. Additional features include a three-point bayonet lock system, five-key / keyway design, and visual confirmation of complete coupling.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.