MS27501B17CL

Amphenol Aerospace
654-27501B17CL
MS27501B17CL

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories JANMS27501B17CL
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
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,03 € 39,03 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Accessories
Plug Cover
High Speed
Brand: Amphenol Aerospace
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: 38999
Part # Aliases: 10-463090-679
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL-38999/5015 Plug & Receptacle Dust Caps

Amphenol PCD MIL-DTL-38999 and MIL-DTL-5015 Plug and Receptacle Dust Caps are developed for the environmental protection needs of circular connectors in threaded and bayonet versions. The dust caps are designed to meet the requirements of military standards MIL-DTL-38999 and MIL-DTL-5015. The full range of Amphenol PCD 38999 and 5015 Plug and Receptacle Dust Caps feature a variety of attachment styles: T - tie wrap, S - sash chain, G - nylon cord, D - bead chain, and T - (SS) wire rope with Teflon™ jacket.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.